
74AHC257PW,118 | |
|---|---|
DigiKey Part Number | 1727-6520-2-ND - Tape & Reel (TR) 1727-6520-1-ND - Cut Tape (CT) 1727-6520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC257PW,118 |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC257DTR2G | onsemi | 453 | 488-MC74VHC257DTR2GCT-ND | kr.0.43000 | Direct |
| SN74HC257PWR | Texas Instruments | 3.960 | 296-8287-1-ND | kr.0.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.79400 | kr.17.94 |
| 25 | kr.1.59760 | kr.39.94 |
| 100 | kr.1.38280 | kr.138.28 |
| 250 | kr.1.27992 | kr.319.98 |
| 500 | kr.1.21804 | kr.609.02 |
| 1.000 | kr.1.16700 | kr.1,167.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.11313 | kr.2,782.82 |
| 5.000 | kr.1.08064 | kr.5,403.20 |
| 7.500 | kr.1.06438 | kr.7,982.85 |
| 12.500 | kr.1.04636 | kr.13,079.50 |
| 17.500 | kr.1.03583 | kr.18,127.03 |
| 25.000 | kr.1.02570 | kr.25,642.50 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

