
74AHC157PW,112 | |
|---|---|
DigiKey Part Number | 2156-74AHC157PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74AHC157PW,112 |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Bulk: | 18716 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 612 | kr.3.14090 | kr.1,922.23 |
| Unit Price without VAT: | kr.3.14090 |
|---|---|
| Unit Price with VAT: | kr.3.92613 |

