Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC157MTCX

DigiKey Part Number
74VHC157MTCXTR-ND - Tape & Reel (TR)
74VHC157MTCXCT-ND - Cut Tape (CT)
74VHC157MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC157MTCX
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC157MTCX Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC157PWRochester Electronics, LLC26.1542156-SN74AHC157PW-NDkr.6.60000Direct
SN74AHC157PWRTexas Instruments3.445296-4555-1-NDkr.3.85000Direct
74AHC157PW,118Nexperia USA Inc.2.5041727-6518-1-NDkr.1.86000Upgrade
SN74AHC157DGVRTexas Instruments3.900296-4553-1-NDkr.3.72000Similar
In-Stock: 2.052
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.72000kr.3.72
10kr.2.62200kr.26.22
25kr.2.34880kr.58.72
100kr.2.04610kr.204.61
250kr.1.90248kr.475.62
500kr.1.81570kr.907.85
1.000kr.1.77121kr.1,771.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.66893kr.4,172.32
5.000kr.1.62350kr.8,117.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.72000
Unit Price with VAT:kr.4.65000