
SN74AHC157PWR | |
|---|---|
DigiKey Part Number | 296-4555-2-ND - Tape & Reel (TR) 296-4555-1-ND - Cut Tape (CT) 296-4555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC157PWR |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC157PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.67500 | kr.26.75 |
| 25 | kr.2.39920 | kr.59.98 |
| 100 | kr.2.09090 | kr.209.09 |
| 250 | kr.1.94484 | kr.486.21 |
| 500 | kr.1.85660 | kr.928.30 |
| 1.000 | kr.1.81394 | kr.1,813.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.72426 | kr.3,448.52 |
| 4.000 | kr.1.67506 | kr.6,700.24 |
| 6.000 | kr.1.65042 | kr.9,902.52 |
| 10.000 | kr.1.62312 | kr.16,231.20 |
| 14.000 | kr.1.60716 | kr.22,500.24 |
| 20.000 | kr.1.59182 | kr.31,836.40 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

