50YXH820MEFCGC16X20 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 2.619
Unit Price: kr.9.84000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.3.93720
Datasheet

Parametric Equivalent


Rubycon
In Stock: 618
Unit Price: kr.14.15000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.4.62670
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.14.47000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 224
Unit Price: kr.16.33000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 750
Unit Price: kr.16.01000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 975
Unit Price: kr.9.45000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.3.83692
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.10.29000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 979
Unit Price: kr.9.07000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 500
Unit Price: kr.11.70000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.2.75290
Datasheet

Parametric Equivalent


Nichicon
In Stock: 15.092
Unit Price: kr.10.87000
Datasheet
820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXH820MEFCGC16X20

DigiKey Part Number
50YXH820MEFCGC16X20-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50YXH820MEFCGC16X20
Description
CAP ALUM 820UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXH820MEFCGC16X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.326 A @ 120 Hz
Ripple Current @ High Frequency
2.21 A @ 100 kHz
Impedance
34 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes