

UHE1H821MHD6 | |
---|---|
DigiKey Part Number | 493-1620-ND |
Manufacturer | |
Manufacturer Product Number | UHE1H821MHD6 |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H821MHD6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.658 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.21 A @ 100 kHz | |
Impedance | 34 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.75000 | kr.10.75 |
10 | kr.5.45900 | kr.54.59 |
50 | kr.5.40160 | kr.270.08 |
100 | kr.4.90620 | kr.490.62 |
500 | kr.4.05324 | kr.2,026.62 |
1.000 | kr.3.78464 | kr.3,784.64 |
2.500 | kr.3.49806 | kr.8,745.15 |
5.000 | kr.3.32347 | kr.16,617.35 |
Unit Price without VAT: | kr.10.75000 |
---|---|
Unit Price with VAT: | kr.13.43750 |