50ZLJ820MGC16X20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 2.619
Unit Price: kr.9.84000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.3.93720
Datasheet

Parametric Equivalent


Rubycon
In Stock: 618
Unit Price: kr.14.15000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.14.47000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 224
Unit Price: kr.16.33000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 750
Unit Price: kr.16.01000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 975
Unit Price: kr.9.45000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.3.83692
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.10.29000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 979
Unit Price: kr.9.07000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 500
Unit Price: kr.11.70000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.2.75290
Datasheet

Parametric Equivalent


Nichicon
In Stock: 15.092
Unit Price: kr.10.87000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 875
Unit Price: kr.12.02000
Datasheet
820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50ZLJ820MGC16X20

DigiKey Part Number
50ZLJ820MGC16X20-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50ZLJ820MGC16X20
Description
CAP ALUM 820UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50ZLJ820MGC16X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.842 A @ 120 Hz
Impedance
26 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
600kr.4.62670kr.2,776.02
Manufacturers Standard Package
Unit Price without VAT:kr.4.62670
Unit Price with VAT:kr.5.78338