
63ZLJ820M16X20 | |
|---|---|
DigiKey Part Number | 1189-63ZLJ820M16X20-ND |
Manufacturer | |
Manufacturer Product Number | 63ZLJ820M16X20 |
Description | CAP ALUM 820UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.74 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.47000 | kr.14.47 |
| 10 | kr.9.49100 | kr.94.91 |
| 50 | kr.7.43180 | kr.371.59 |
| 100 | kr.6.78240 | kr.678.24 |
| 600 | kr.5.56430 | kr.3,338.58 |
| 1.200 | kr.5.22903 | kr.6,274.84 |
| 3.000 | kr.4.87137 | kr.14,614.11 |
| 5.400 | kr.4.68414 | kr.25,294.36 |
| Unit Price without VAT: | kr.14.47000 |
|---|---|
| Unit Price with VAT: | kr.18.08750 |

