
EKYB500ELL821ML20S | |
|---|---|
DigiKey Part Number | 565-EKYB500ELL821ML20S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB500ELL821ML20S |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB500ELL821ML20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.41 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.35 A @ 100 kHz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-500ELL821ML20S | Chemi-Con | 1.555 | 565-EKY-500ELL821ML20S-ND | kr.12.87000 | Parametric Equivalent |
| EKZM500ELL821ML20S | Chemi-Con | 979 | 565-EKZM500ELL821ML20S-ND | kr.11.54000 | Parametric Equivalent |
| EKZN500ELL821ML20S | Chemi-Con | 500 | 565-4073-ND | kr.15.15000 | Parametric Equivalent |
| 50ZLH820MEFC16X20 | Rubycon | 2.619 | 1189-3018-ND | kr.10.08000 | Direct |
| 50ZLJ820M16X20 | Rubycon | 618 | 50ZLJ820M16X20-ND | kr.14.46000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.82000 | kr.13.82 |
| 10 | kr.9.06000 | kr.90.60 |
| 50 | kr.7.08940 | kr.354.47 |
| 250 | kr.5.80060 | kr.1,450.15 |
| 500 | kr.5.39470 | kr.2,697.35 |
| 1.000 | kr.5.05742 | kr.5,057.42 |
| 2.500 | kr.4.69751 | kr.11,743.78 |
| 5.000 | kr.4.47840 | kr.22,392.00 |
| Unit Price without VAT: | kr.13.82000 |
|---|---|
| Unit Price with VAT: | kr.17.27500 |

