
EKZN500ELL821ML20S | |
|---|---|
DigiKey Part Number | 565-4073-ND |
Manufacturer | |
Manufacturer Product Number | EKZN500ELL821ML20S |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN500ELL821ML20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.842 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.07 A @ 100 kHz |
Part Status Active | Impedance 26 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.15000 | kr.15.15 |
| 10 | kr.10.00500 | kr.100.05 |
| 50 | kr.7.86040 | kr.393.02 |
| 250 | kr.6.45844 | kr.1,614.61 |
| 500 | kr.6.01666 | kr.3,008.33 |
| 1.000 | kr.5.64983 | kr.5,649.83 |
| 2.500 | kr.5.25845 | kr.13,146.12 |
| 5.000 | kr.5.02013 | kr.25,100.65 |
| Unit Price without VAT: | kr.15.15000 |
|---|---|
| Unit Price with VAT: | kr.18.93750 |

