
EKZM500ELL821ML20S | |
---|---|
DigiKey Part Number | 565-EKZM500ELL821ML20S-ND |
Manufacturer | |
Manufacturer Product Number | EKZM500ELL821ML20S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.638 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.73 A @ 100 kHz | |
Impedance | 23 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.02000 | kr.9.02 |
10 | kr.5.82400 | kr.58.24 |
50 | kr.4.48120 | kr.224.06 |
100 | kr.4.05630 | kr.405.63 |
500 | kr.3.32570 | kr.1,662.85 |
1.000 | kr.3.09549 | kr.3,095.49 |
2.500 | kr.2.84982 | kr.7,124.55 |
5.000 | kr.2.70020 | kr.13,501.00 |
Unit Price without VAT: | kr.9.02000 |
---|---|
Unit Price with VAT: | kr.11.27500 |