Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent

16YXF4700MEFC16X31.5 | |
|---|---|
DigiKey Part Number | 1189-16YXF4700MEFC16X31.5-ND |
Manufacturer | |
Manufacturer Product Number | 16YXF4700MEFC16X31.5 |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXF4700MEFC16X31.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Obsolete | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXJ4700M16X25 | Rubycon | 0 | 1189-1145-ND | kr.9.38000 | Direct |
| 16YXJ4700MCC16X25 | Rubycon | 383 | 1189-16YXJ4700MCC16X25-ND | kr.13.06000 | Direct |
| 16ZLH4700MEFC16X25 | Rubycon | 3.868 | 1189-2959-ND | kr.12.11000 | Direct |
| 16ZLH4700MEFCCC16X25 | Rubycon | 376 | 1189-16ZLH4700MEFCCC16X25-ND | kr.12.55000 | Direct |
| 16ZLJ4700M16X25 | Rubycon | 548 | 1189-2204-ND | kr.15.09000 | Direct |










