Parametric Equivalent
Parametric Equivalent

MAL215065472E3 | |
|---|---|
DigiKey Part Number | MAL215065472E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215065472E3 |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.196 A @ 100 Hz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215035472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215035472E3-ND | kr.13.92932 | Parametric Equivalent |
| MAL215055472E3 | Vishay Beyschlag/Draloric/BC Components | 1.741 | MAL215055472E3-ND | kr.31.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.13.96280 | kr.8,377.68 |
| Unit Price without VAT: | kr.13.96280 |
|---|---|
| Unit Price with VAT: | kr.17.45350 |


