25YXJ4700M16X31.5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.5.64860
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 28
Unit Price: kr.22.19000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 367
Unit Price: kr.18.26000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 842
Unit Price: kr.20.48000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 142
Unit Price: kr.23.97000
Datasheet
4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXJ4700M16X31.5

DigiKey Part Number
25YXJ4700M16X31.5-ND
Manufacturer
Manufacturer Product Number
25YXJ4700M16X31.5
Description
CAP ALUM 4700UF 20% 25V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXJ4700M16X31.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.76 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.45 A @ 100 kHz
Part Status
Active
Impedance
19 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.319" (33.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25YXJ4700MGC16X31.5Rubycon025YXJ4700MGC16X31.5-NDkr.5.64860Parametric Equivalent
EKYA250ELL472MLN3SChemi-Con28565-EKYA250ELL472MLN3S-NDkr.22.19000Parametric Equivalent
EKYB250ELL472MLN3SChemi-Con367565-EKYB250ELL472MLN3S-NDkr.18.26000Parametric Equivalent
EKZN250ELL472MLN3SChemi-Con842565-EKZN250ELL472MLN3S-NDkr.20.48000Parametric Equivalent
UHW1E472MHDNichicon142493-6887-NDkr.23.97000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.88000kr.13.88
10kr.9.12300kr.91.23
50kr.7.12480kr.356.24
200kr.5.96910kr.1,193.82
600kr.5.31272kr.3,187.63
1.000kr.5.06731kr.5,067.31
2.600kr.4.68936kr.12,192.34
5.000kr.4.48116kr.22,405.80
Manufacturers Standard Package
Unit Price without VAT:kr.13.88000
Unit Price with VAT:kr.17.35000