4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16YXJ4700MCC16X25

DigiKey Part Number
1189-16YXJ4700MCC16X25-ND
Manufacturer
Manufacturer Product Number
16YXJ4700MCC16X25
Description
CAP ALUM 4700UF 20% 16V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16YXJ4700MCC16X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.344 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.93 A @ 100 kHz
Part Status
Active
Impedance
21 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16ZLH4700MEFC16X25Rubycon3.8681189-2959-NDkr.1.62000Parametric Equivalent
16ZLH4700MEFCCC16X25Rubycon3761189-16ZLH4700MEFCCC16X25-NDkr.1.68000Parametric Equivalent
16ZLJ4700M16X25Rubycon5481189-2204-NDkr.2.02000Parametric Equivalent
EEU-FS1C472SPanasonic Industry369P122388-NDkr.2.18000Direct
EEU-FR1C472BPanasonic Industry430P15343CT-NDkr.2.44000Parametric Equivalent
In-Stock: 383
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.06000kr.13.06
10kr.8.53400kr.85.34
50kr.6.64820kr.332.41
400kr.5.14490kr.2,057.96
800kr.4.80239kr.3,841.91
1.200kr.4.62953kr.5,555.44
2.800kr.4.32363kr.12,106.16
5.200kr.4.14023kr.21,529.20
Manufacturers Standard Package
Unit Price without VAT:kr.13.06000
Unit Price with VAT:kr.16.32500