4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ZLJ4700M16X25

DigiKey Part Number
1189-2204-ND
Manufacturer
Manufacturer Product Number
16ZLJ4700M16X25
Description
CAP ALUM 4700UF 20% 16V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16ZLJ4700M16X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.667 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.81 A @ 100 kHz
Part Status
Active
Impedance
17 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16YXJ4700MCC16X25Rubycon3831189-16YXJ4700MCC16X25-NDkr.13.06000Parametric Equivalent
16ZLH4700MEFC16X25Rubycon3.8681189-2959-NDkr.12.11000Parametric Equivalent
16ZLH4700MEFCCC16X25Rubycon3761189-16ZLH4700MEFCCC16X25-NDkr.12.55000Parametric Equivalent
EEU-FR1C472BPanasonic Industry430P15343CT-NDkr.18.20000Parametric Equivalent
UHW1C472MHD6Nichicon176493-6913-NDkr.15.28000Parametric Equivalent
In-Stock: 548
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.09000kr.15.09
10kr.9.90900kr.99.09
50kr.7.76780kr.388.39
100kr.7.09130kr.709.13
600kr.5.82372kr.3,494.23
1.200kr.5.47469kr.6,569.63
3.000kr.5.10243kr.15,307.29
5.400kr.4.90758kr.26,500.93
Manufacturers Standard Package
Unit Price without VAT:kr.15.09000
Unit Price with VAT:kr.18.86250