25YXJ4700MGC16X31.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.13.88000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 28
Unit Price: kr.22.19000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 367
Unit Price: kr.18.26000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 842
Unit Price: kr.20.48000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 142
Unit Price: kr.23.97000
Datasheet
4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXJ4700MGC16X31.5

DigiKey Part Number
25YXJ4700MGC16X31.5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25YXJ4700MGC16X31.5
Description
CAP ALUM 4700UF 20% 25V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXJ4700MGC16X31.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.76 A @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
3.45 A @ 100 kHz
Part Status
Active
Impedance
19 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.319" (33.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25YXJ4700M16X31.5Rubycon025YXJ4700M16X31.5-NDkr.13.88000Parametric Equivalent
EKYA250ELL472MLN3SChemi-Con28565-EKYA250ELL472MLN3S-NDkr.22.19000Parametric Equivalent
EKYB250ELL472MLN3SChemi-Con367565-EKYB250ELL472MLN3S-NDkr.18.26000Parametric Equivalent
EKZN250ELL472MLN3SChemi-Con842565-EKZN250ELL472MLN3S-NDkr.20.48000Parametric Equivalent
UHW1E472MHDNichicon142493-6887-NDkr.23.97000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
200kr.5.64860kr.1,129.72
Manufacturers Standard Package
Unit Price without VAT:kr.5.64860
Unit Price with VAT:kr.7.06075