Similar
Similar
Similar
Similar
Direct
Direct

16YXJ4700M16X25 | |
|---|---|
DigiKey Part Number | 1189-1145-ND |
Manufacturer | |
Manufacturer Product Number | 16YXJ4700M16X25 |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXJ4700M16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.344 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.93 A @ 100 kHz |
Part Status Active | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXF4700MEFC16X25 | Rubycon | 0 | 1189-10YXF4700MEFC16X25-ND | kr.0.00000 | Similar |
| 10YXG4700MEFC16X25 | Rubycon | 0 | 1189-10YXG4700MEFC16X25-ND | kr.3.77072 | Similar |
| 16YXF4700MEFC16X31.5 | Rubycon | 0 | 1189-16YXF4700MEFC16X31.5-ND | kr.5.66765 | Similar |
| 6.3YXF4700MEFC16X25 | Rubycon | 0 | 1189-6.3YXF4700MEFC16X25-ND | kr.0.00000 | Similar |
| EEU-FS1C472S | Panasonic Industry | 369 | P122388-ND | kr.16.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.38000 | kr.9.38 |
| 10 | kr.6.02300 | kr.60.23 |
| 50 | kr.4.62820 | kr.231.41 |
| 100 | kr.4.18690 | kr.418.69 |
| 600 | kr.3.35967 | kr.2,015.80 |
| 1.200 | kr.3.13164 | kr.3,757.97 |
| 3.000 | kr.2.88833 | kr.8,664.99 |
| 5.400 | kr.2.76092 | kr.14,908.97 |
| Unit Price without VAT: | kr.9.38000 |
|---|---|
| Unit Price with VAT: | kr.11.72500 |






