
C1.5LG6 | |
---|---|
DigiKey Part Number | 298-C1.5LG6-21-ND |
Manufacturer | |
Manufacturer Product Number | C1.5LG6 |
Description | COVER DUCT 1.5" PVC GRAY 21" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 21.000" (533.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D1.5X, F1.5X, FS1.5X, G1.5X and S1.5X | |
Height | 0.350" (8.89mm) | |
Width | 1.750" (44.45mm) | |
Length | 21.000" (533.40mm) | |
Color | Gray, Light |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.29.50000 | kr.29.50 |
10 | kr.27.45600 | kr.274.56 |
25 | kr.26.67760 | kr.666.94 |
50 | kr.26.10040 | kr.1,305.02 |
100 | kr.25.53660 | kr.2,553.66 |
250 | kr.24.80896 | kr.6,202.24 |
500 | kr.24.27148 | kr.12,135.74 |
1.000 | kr.23.74496 | kr.23,744.96 |
2.500 | kr.23.06542 | kr.57,663.55 |
Unit Price without VAT: | kr.29.50000 |
---|---|
Unit Price with VAT: | kr.36.87500 |




