
F1.5X3LG6 | |
---|---|
DigiKey Part Number | 298-F1.5X3LG6-21-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 21" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.75' (533.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 1.75' (533.40mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.118.85000 | kr.118.85 |
10 | kr.110.55400 | kr.1,105.54 |
25 | kr.107.40240 | kr.2,685.06 |
50 | kr.105.07260 | kr.5,253.63 |
100 | kr.102.79230 | kr.10,279.23 |
250 | kr.99.84872 | kr.24,962.18 |
500 | kr.97.67500 | kr.48,837.50 |
Unit Price without VAT: | kr.118.85000 |
---|---|
Unit Price with VAT: | kr.148.56250 |




