
F1.5X4LG6 | |
---|---|
DigiKey Part Number | 298-F1.5X4LG6-21-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 21" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.75' (533.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.020" (102.11mm) | |
Length | 1.75' (533.40mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.138.69000 | kr.138.69 |
10 | kr.128.96000 | kr.1,289.60 |
25 | kr.125.28120 | kr.3,132.03 |
50 | kr.122.56520 | kr.6,128.26 |
100 | kr.119.90270 | kr.11,990.27 |
250 | kr.116.46796 | kr.29,116.99 |
500 | kr.113.93036 | kr.56,965.18 |
Unit Price without VAT: | kr.138.69000 |
---|---|
Unit Price with VAT: | kr.173.36250 |




