G1.5X2LG6, G1.5X2LG72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1.5X2LG6

DigiKey Part Number
298-G1.5X2LG6-21-ND
Manufacturer
Manufacturer Product Number
G1.5X2LG6
Description
WIRE DUCT SLOTTED SCREW 21" GRAY
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.75' (533.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
2.010" (51.05mm)
Length
1.75' (533.40mm)
Width
1.750" (44.45mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Gray, Light
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.97.92000kr.97.92
10kr.91.05300kr.910.53
25kr.88.45840kr.2,211.46
50kr.86.54080kr.4,327.04
100kr.84.66370kr.8,466.37
250kr.82.24152kr.20,560.38
500kr.80.45222kr.40,226.11
Manufacturers Standard Package
Unit Price without VAT:kr.97.92000
Unit Price with VAT:kr.122.40000
Alternate Length
WIRE DUCT SLOTTED SCREW 20" GRAY
In-Stock: 0
Unit Price: kr.93.76000
WIRE DUCT SLOTTED SCREW 23" GRAY
In-Stock: 0
Unit Price: kr.106.11000
WIRE DUCT SLOTTED SCREW 16" GRAY
In-Stock: 253
Unit Price: kr.77.12000
WIRE DUCT SLOTTED SCREW 13" GRAY
In-Stock: 0
Unit Price: kr.64.45000
WIRE DUCT SLOTTED SCREW 15" GRAY
In-Stock: 0
Unit Price: kr.72.90000