
F1.5X4LG6 | |
---|---|
DigiKey Part Number | 298-F1.5X4LG6-17-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 17" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.42' (431.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.020" (102.11mm) | |
Length | 1.42' (431.80mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.114.62000 | kr.114.62 |
10 | kr.106.63000 | kr.1,066.30 |
25 | kr.103.58800 | kr.2,589.70 |
50 | kr.101.34140 | kr.5,067.07 |
100 | kr.99.14300 | kr.9,914.30 |
250 | kr.96.30440 | kr.24,076.10 |
500 | kr.94.20736 | kr.47,103.68 |
Unit Price without VAT: | kr.114.62000 |
---|---|
Unit Price with VAT: | kr.143.27500 |




