
F1.5X3LG6 | |
---|---|
DigiKey Part Number | 298-F1.5X3LG6-17-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 17" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.42' (431.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 1.42' (431.80mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.98.43000 | kr.98.43 |
10 | kr.91.55800 | kr.915.58 |
25 | kr.88.94960 | kr.2,223.74 |
50 | kr.87.02200 | kr.4,351.10 |
100 | kr.85.13470 | kr.8,513.47 |
250 | kr.82.69876 | kr.20,674.69 |
500 | kr.80.89958 | kr.40,449.79 |
Unit Price without VAT: | kr.98.43000 |
---|---|
Unit Price with VAT: | kr.123.03750 |




