Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



EEU-FC1J181S | |
|---|---|
DigiKey Part Number | P10345-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J181S |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J181S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 663 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.02 A @ 100 kHz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1J181 | Panasonic Industry | 210 | P11272-ND | kr.6.91000 | Similar |
| EEU-FC1J181B | Panasonic Industry | 0 | EEU-FC1J181B-ND | kr.2.11103 | Similar |
| EEU-FC1J181SB | Panasonic Industry | 1.309 | 10-EEU-FC1J181SBCT-ND | kr.10.02000 | Parametric Equivalent |
| ELXY630ELL181MJ30S | Chemi-Con | 0 | 565-1862-ND | kr.2.86243 | Similar |
| ELXZ630ELL181MJ20S | Chemi-Con | 3.262 | 565-ELXZ630ELL181MJ20S-ND | kr.7.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.83000 | kr.9.83 |
| 10 | kr.6.37200 | kr.63.72 |
| 50 | kr.4.91980 | kr.245.99 |
| 200 | kr.4.07755 | kr.815.51 |
| 600 | kr.3.59890 | kr.2,159.34 |
| 1.000 | kr.3.41992 | kr.3,419.92 |
| 2.600 | kr.3.14415 | kr.8,174.79 |
| 5.000 | kr.2.99226 | kr.14,961.30 |
| Unit Price without VAT: | kr.9.83000 |
|---|---|
| Unit Price with VAT: | kr.12.28750 |












