



UPW1J181MPD | |
|---|---|
DigiKey Part Number | 493-1941-ND |
Manufacturer | |
Manufacturer Product Number | UPW1J181MPD |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J181MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 578.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 890 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 147 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1J181MHD6 | Nichicon | 1.677 | 493-1940-ND | kr.7.73000 | Similar |
| EEU-FC1J181 | Panasonic Industry | 210 | P11272-ND | kr.6.91000 | Direct |
| ELXZ630ELL181MJ20S | Chemi-Con | 3.262 | 565-ELXZ630ELL181MJ20S-ND | kr.7.54000 | Direct |
| EEU-FC1J181B | Panasonic Industry | 0 | EEU-FC1J181B-ND | kr.2.11103 | Similar |
| EEU-FC1J181S | Panasonic Industry | 0 | P10345-ND | kr.9.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.94300 | kr.39.43 |
| 50 | kr.2.98620 | kr.149.31 |
| 200 | kr.2.43010 | kr.486.02 |
| 600 | kr.2.11387 | kr.1,268.32 |
| 1.000 | kr.1.99552 | kr.1,995.52 |
| 2.600 | kr.1.81309 | kr.4,714.03 |
| 5.000 | kr.1.71257 | kr.8,562.85 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

