EEU-FC1J181B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.9.83000
Datasheet

Similar


Panasonic Industry
In Stock: 1.309
Unit Price: kr.10.02000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 210
Unit Price: kr.6.91000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.2.86243
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.2.01231
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.1.99406
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.2.34761
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.2.32963
Datasheet

Similar


Nichicon
In Stock: 1.677
Unit Price: kr.7.73000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.2.67366
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 3.262
Unit Price: kr.7.54000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 609
Unit Price: kr.6.21000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.1.69818
180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1J181B

DigiKey Part Number
EEU-FC1J181B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1J181B
Description
CAP ALUM 180UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1J181B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
575.3 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
885 mA @ 100 kHz
Part Status
Active
Impedance
147 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1J181SPanasonic Industry0P10345-NDkr.9.83000Similar
EEU-FC1J181SBPanasonic Industry1.30910-EEU-FC1J181SBCT-NDkr.10.02000Similar
EEU-FC1J181Panasonic Industry210P11272-NDkr.6.91000Parametric Equivalent
ELXY630ELL181MJ30SChemi-Con0565-1862-NDkr.2.86243Similar
UPJ1J181MHD6Nichicon0UPJ1J181MHD6-NDkr.2.01231Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.2.11103kr.4,222.06
Unit Price without VAT:kr.2.11103
Unit Price with VAT:kr.2.63879