



UPW1J181MHD6 | |
|---|---|
DigiKey Part Number | 493-1940-ND |
Manufacturer | |
Manufacturer Product Number | UPW1J181MHD6 |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J181MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 663 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.02 A @ 100 kHz |
Part Status Not For New Designs | Impedance 150 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.591" (15.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1J181MPD | Nichicon | 609 | 493-1941-ND | kr.6.21000 | Similar |
| EEU-FC1J181S | Panasonic Industry | 0 | P10345-ND | kr.9.83000 | Direct |
| EEU-FC1J181 | Panasonic Industry | 210 | P11272-ND | kr.6.91000 | Similar |
| EEU-FC1J181B | Panasonic Industry | 0 | EEU-FC1J181B-ND | kr.2.11103 | Similar |
| EEU-FC1J181SB | Panasonic Industry | 1.309 | 10-EEU-FC1J181SBCT-ND | kr.10.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.4.94500 | kr.49.45 |
| 50 | kr.3.77860 | kr.188.93 |
| 100 | kr.3.40970 | kr.340.97 |
| 500 | kr.2.77248 | kr.1,386.24 |
| 1.000 | kr.2.57182 | kr.2,571.82 |
| 2.500 | kr.2.35762 | kr.5,894.05 |
| 5.000 | kr.2.22712 | kr.11,135.60 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |

