Similar
Similar
Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar




UPJ1J181MHD6 | |
|---|---|
DigiKey Part Number | UPJ1J181MHD6-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1J181MHD6 |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J181MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.05 A @ 10 kHz |
Part Status Not For New Designs | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1J181MHD6 | Nichicon | 1.677 | 493-1940-ND | kr.7.73000 | Similar |
| UPW1J181MPD | Nichicon | 609 | 493-1941-ND | kr.6.21000 | Similar |
| UPJ1J181MHD6TN | Nichicon | 52 | 493-5068-1-ND | kr.8.81000 | Parametric Equivalent |
| ELXV800ELL181ML15S | Chemi-Con | 0 | ELXV800ELL181ML15S-ND | kr.2.59890 | Upgrade |
| EEU-FC1J181 | Panasonic Industry | 210 | P11272-ND | kr.6.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.2.01231 | kr.1,408.62 |
| Unit Price without VAT: | kr.2.01231 |
|---|---|
| Unit Price with VAT: | kr.2.51539 |










