Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent




UPM1J181MHD6 | |
|---|---|
DigiKey Part Number | UPM1J181MHD6-ND |
Manufacturer | |
Manufacturer Product Number | UPM1J181MHD6 |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1J181MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.05 A @ 10 kHz |
Part Status Not For New Designs | Impedance 80 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1J181MHD6 | Nichicon | 1.677 | 493-1940-ND | kr.7.73000 | Similar |
| UPW1J181MPD | Nichicon | 609 | 493-1941-ND | kr.6.21000 | Similar |
| UPM1J181MHD6TN | Nichicon | 500 | 493-5260-1-ND | kr.9.13000 | Parametric Equivalent |
| EEU-FC1J181 | Panasonic Industry | 210 | P11272-ND | kr.6.91000 | Similar |
| EEU-FC1J181B | Panasonic Industry | 0 | EEU-FC1J181B-ND | kr.2.11103 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.2.34761 | kr.1,643.33 |
| Unit Price without VAT: | kr.2.34761 |
|---|---|
| Unit Price with VAT: | kr.2.93451 |










