UPJ1J181MPD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 1.677
Unit Price: kr.7.73000
Datasheet

Similar


Nichicon
In Stock: 609
Unit Price: kr.6.21000
Datasheet

Similar


Panasonic Industry
In Stock: 210
Unit Price: kr.6.91000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.2.11103
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.9.83000
Datasheet

Similar


Panasonic Industry
In Stock: 1.309
Unit Price: kr.10.02000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.2.86243
Datasheet

Similar


Chemi-Con
In Stock: 3.262
Unit Price: kr.7.54000
Datasheet
180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1J181MPD

DigiKey Part Number
493-11089-ND
Manufacturer
Manufacturer Product Number
UPJ1J181MPD
Description
CAP ALUM 180UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1J181MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
790 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.11 A @ 10 kHz
Part Status
Not For New Designs
Impedance
110 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.299" (33.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1J181MHD6Nichicon1.677493-1940-NDkr.7.73000Similar
UPW1J181MPDNichicon609493-1941-NDkr.6.21000Similar
EEU-FC1J181Panasonic Industry210P11272-NDkr.6.91000Similar
EEU-FC1J181BPanasonic Industry0EEU-FC1J181B-NDkr.2.11103Similar
EEU-FC1J181SPanasonic Industry0P10345-NDkr.9.83000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.99406kr.1,994.06
Manufacturers Standard Package
Unit Price without VAT:kr.1.99406
Unit Price with VAT:kr.2.49258