
EEU-FC1J181 | |
|---|---|
DigiKey Part Number | P11272-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J181 |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J181 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 575.3 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 885 mA @ 100 kHz |
Part Status Active | Impedance 147 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.40000 | kr.44.00 |
| 50 | kr.3.34880 | kr.167.44 |
| 200 | kr.2.73855 | kr.547.71 |
| 600 | kr.2.39135 | kr.1,434.81 |
| 1.000 | kr.2.26135 | kr.2,261.35 |
| 2.600 | kr.2.06103 | kr.5,358.68 |
| 5.000 | kr.1.95067 | kr.9,753.35 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

