EEU-EE2D470B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 490
Unit Price: kr.9.68000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.3.06315
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.609
Unit Price: kr.10.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.2.78771
Datasheet

Parametric Equivalent


Rubycon
In Stock: 320
Unit Price: kr.8.97000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.2.49240
Datasheet

Parametric Equivalent


Rubycon
In Stock: 324
Unit Price: kr.8.65000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.3.01334
Datasheet

Parametric Equivalent


Rubycon
In Stock: 319
Unit Price: kr.9.29000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 372
Unit Price: kr.11.28000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.69086
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.33718
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.1.96567
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.2.09041
Datasheet
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EE2D470B

DigiKey Part Number
10-EEU-EE2D470BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-EE2D470B
Description
CAP ALUM 47UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EE2D470B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
385 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-ED2D470Panasonic Industry490P13525-NDkr.9.68000Parametric Equivalent
EEU-ED2D470BPanasonic Industry010-EEU-ED2D470BTB-NDkr.3.06315Parametric Equivalent
EEU-EE2D470Panasonic Industry1.609P13631-NDkr.10.00000Parametric Equivalent
200BXA47M12.5X20Rubycon0200BXA47M12.5X20-NDkr.2.78771Parametric Equivalent
200BXC47MEFC12.5X20Rubycon320200BXC47MEFC12.5X20-NDkr.8.97000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.68810kr.1,344.05
Manufacturers Standard Package
Unit Price without VAT:kr.2.68810
Unit Price with VAT:kr.3.36013