Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

250BXC47MEFCG412.5X20 | |
|---|---|
DigiKey Part Number | 250BXC47MEFCG412.5X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 250BXC47MEFCG412.5X20 |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250BXC47MEFCG412.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 392 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 980 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250BXC47MEFC12.5X20 | Rubycon | 339 | 1189-2215-ND | kr.8.65000 | Parametric Equivalent |
| 250BXG47MEFC12.5X20 | Rubycon | 319 | 1189-250BXG47MEFC12.5X20-ND | kr.9.29000 | Parametric Equivalent |
| ESU476M250AL3AA | KEMET | 0 | 399-ESU476M250AL3AA-ND | kr.4.33718 | Parametric Equivalent |
| UCY2E470MHD3TO | Nichicon | 2.936 | 493-4819-1-ND | kr.10.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.01334 | kr.3,013.34 |
| Unit Price without VAT: | kr.3.01334 |
|---|---|
| Unit Price with VAT: | kr.3.76668 |





