
EEU-EE2D470 | |
|---|---|
DigiKey Part Number | P13631-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EE2D470 |
Description | CAP ALUM 47UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2D470 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 385 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200BXC47MEFC12.5X20 | Rubycon | 320 | 200BXC47MEFC12.5X20-ND | kr.8.97000 | Parametric Equivalent |
| 250BXG47MEFC12.5X20 | Rubycon | 319 | 1189-250BXG47MEFC12.5X20-ND | kr.9.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.00000 | kr.10.00 |
| 10 | kr.6.48100 | kr.64.81 |
| 50 | kr.5.00100 | kr.250.05 |
| 200 | kr.4.14630 | kr.829.26 |
| 600 | kr.3.66022 | kr.2,196.13 |
| 1.000 | kr.3.47839 | kr.3,478.39 |
| 2.600 | kr.3.19832 | kr.8,315.63 |
| 5.000 | kr.3.04404 | kr.15,220.20 |
| Unit Price without VAT: | kr.10.00000 |
|---|---|
| Unit Price with VAT: | kr.12.50000 |

