
860241078002 | |
|---|---|
DigiKey Part Number | 732-860241078002CT-ND - Cut Tape (CT) 732-860241078002TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860241078002 |
Description | CAP ALUM 47UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860241078002 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 490 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 980 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCA2D470MHD1TO | Nichicon | 209 | 493-13262-1-ND | kr.9.07000 | Parametric Equivalent |
| UCS2D470MHD | Nichicon | 126 | 493-17595-ND | kr.7.93000 | Parametric Equivalent |
| UCS2D470MHD1TO | Nichicon | 13.071 | 493-4742-1-ND | kr.7.10000 | Parametric Equivalent |
| UCS2E470MHD1TO | Nichicon | 7.315 | 493-13287-1-ND | kr.10.02000 | Parametric Equivalent |
| UCY2D470MHD3TO | Nichicon | 1.477 | 493-4808-1-ND | kr.10.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| 50 | kr.10.36600 | kr.518.30 |
| 100 | kr.9.28810 | kr.928.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.8.36247 | kr.2,508.74 |
| 600 | kr.7.31637 | kr.4,389.82 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |


