200BXA47M12.5X20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 320
Unit Price: kr.8.97000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.2.49240
Datasheet

Parametric Equivalent


Rubycon
In Stock: 439
Unit Price: kr.8.65000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.3.01334
Datasheet

Parametric Equivalent


Rubycon
In Stock: 319
Unit Price: kr.9.29000
Datasheet

Upgrade


Nichicon
In Stock: 746
Unit Price: kr.8.14000
Datasheet

Upgrade


Nichicon
In Stock: 1.166
Unit Price: kr.8.97000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.69086
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.33718
Datasheet

Parametric Equivalent


Nichicon
In Stock: 209
Unit Price: kr.9.17000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.477
Unit Price: kr.10.58000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.936
Unit Price: kr.10.70000
Datasheet
Image for 200BXA47M12.5X20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200BXA47M12.5X20

DigiKey Part Number
200BXA47M12.5X20-ND
Manufacturer
Manufacturer Product Number
200BXA47M12.5X20
Description
CAP ALUM 47UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200BXA47M12.5X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
330 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
660 mA @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
200BXC47MEFC12.5X20Rubycon320200BXC47MEFC12.5X20-NDkr.8.97000Parametric Equivalent
200BXC47MEFCG412.5X20Rubycon0200BXC47MEFCG412.5X20-NDkr.2.49240Parametric Equivalent
250BXC47MEFC12.5X20Rubycon4391189-2215-NDkr.8.65000Parametric Equivalent
250BXC47MEFCG412.5X20Rubycon0250BXC47MEFCG412.5X20-NDkr.3.01334Parametric Equivalent
250BXG47MEFC12.5X20Rubycon3191189-250BXG47MEFC12.5X20-NDkr.9.29000Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.78771kr.2,787.71
Manufacturers Standard Package
Unit Price without VAT:kr.2.78771
Unit Price with VAT:kr.3.48464