RXQ470M2DBK-1320S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.2.06758
Datasheet

Parametric Equivalent


Rubycon
In Stock: 319
Unit Price: kr.9.19000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 126
Unit Price: kr.7.93000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 13.071
Unit Price: kr.7.10000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.9.19000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.315
Unit Price: kr.10.02000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.477
Unit Price: kr.10.46000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.936
Unit Price: kr.10.59000
Datasheet
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXQ470M2DBK-1320S

DigiKey Part Number
4403-RXQ470M2DBK-1320S-ND
Manufacturer
Manufacturer Product Number
RXQ470M2DBK-1320S
Description
CAP ALUM 200V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Packaging
Bag
Ripple Current @ High Frequency
975 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RXQ470M2EBK-1320SSurge04403-RXQ470M2EBK-1320S-NDkr.2.06758Parametric Equivalent
250BXG47MEFC12.5X20Rubycon3191189-250BXG47MEFC12.5X20-NDkr.9.19000Parametric Equivalent
UCS2D470MHDNichicon126493-17595-NDkr.7.93000Parametric Equivalent
UCS2D470MHD1TONichicon13.071493-4742-1-NDkr.7.10000Parametric Equivalent
UCS2E470MHDNichicon0493-5873-NDkr.9.19000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
3.000kr.1.94420kr.5,832.60
Unit Price without VAT:kr.1.94420
Unit Price with VAT:kr.2.43025