Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-EB2D470B | |
|---|---|
DigiKey Part Number | 10-EEU-EB2D470BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB2D470B |
Description | CAP ALUM 47UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB2D470B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 330 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB2D470 | Panasonic Industry | 856 | P5914-ND | kr.9.19000 | Parametric Equivalent |
| EEU-ED2D470 | Panasonic Industry | 512 | P13525-ND | kr.9.57000 | Parametric Equivalent |
| EEU-ED2D470B | Panasonic Industry | 0 | 10-EEU-ED2D470BTB-ND | kr.3.08739 | Parametric Equivalent |
| EEU-EE2D470 | Panasonic Industry | 2.013 | P13631-ND | kr.9.89000 | Parametric Equivalent |
| EEU-EE2D470B | Panasonic Industry | 0 | 10-EEU-EE2D470BTB-ND | kr.2.70946 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.14933 | kr.3,149.33 |
| Unit Price without VAT: | kr.3.14933 |
|---|---|
| Unit Price with VAT: | kr.3.93666 |












