Upgrade
Upgrade
Upgrade
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar




UKZ1E101MPM1TD | |
|---|---|
DigiKey Part Number | 493-15524-1-ND - Cut Tape (CT) 493-15524-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKZ1E101MPM1TD |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKZ1E101MPM1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBW1J101MPD1TD | Nichicon | 715 | 493-13166-1-ND | kr.7.93000 | Upgrade |
| UKL1H101MPD1TD | Nichicon | 1.000 | 493-10580-1-ND | kr.6.02000 | Upgrade |
| UPM1H101MPD6TD | Nichicon | 1.305 | 493-11945-1-ND | kr.5.45000 | Upgrade |
| UVK2A101MPD1TD | Nichicon | 6.109 | 493-12603-1-ND | kr.5.20000 | Similar |
| UVY2A101MPD1TD | Nichicon | 1.755 | 493-12948-1-ND | kr.5.77000 | Similar |














