



UVY2A101MPD1TD | |
|---|---|
DigiKey Part Number | 493-12948-1-ND - Cut Tape (CT) 493-12948-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2A101MPD1TD |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2A101MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 360 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.3.66700 | kr.36.67 |
| 50 | kr.2.77040 | kr.138.52 |
| 100 | kr.2.48520 | kr.248.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.99402 | kr.997.01 |
| 1.000 | kr.1.83916 | kr.1,839.16 |
| 1.500 | kr.1.76100 | kr.2,641.50 |
| 2.500 | kr.1.67383 | kr.4,184.57 |
| 3.500 | kr.1.62259 | kr.5,679.06 |
| 5.000 | kr.1.57308 | kr.7,865.40 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

