
100PX100MEFCT810X16 | |
|---|---|
DigiKey Part Number | 1189-100PX100MEFCT810X16CT-ND - Cut Tape (CT) 1189-100PX100MEFCT810X16TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100PX100MEFCT810X16 |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100PX100MEFCT810X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 290 mA @ 120 Hz | |
Ripple Current @ High Frequency | 348 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.13100 | kr.31.31 |
| 50 | kr.2.35460 | kr.117.73 |
| 100 | kr.2.10780 | kr.210.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.76246 | kr.881.23 |
| 1.000 | kr.1.62190 | kr.1,621.90 |
| 1.500 | kr.1.55087 | kr.2,326.30 |
| 2.500 | kr.1.47172 | kr.3,679.30 |
| 3.500 | kr.1.42518 | kr.4,988.13 |
| 5.000 | kr.1.38023 | kr.6,901.15 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

