


860130675006 | |
|---|---|
DigiKey Part Number | 732-9358-1-ND - Cut Tape (CT) 732-9358-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860130675006 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 860130675006 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 382.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-TA1H101B | Panasonic Industry | 780 | 10-EEU-TA1H101BCT-ND | kr.8.94000 | Direct |
| UBW1J101MPD1TD | Nichicon | 711 | 493-13166-1-ND | kr.7.93000 | Upgrade |
| REH1016101M063K | KYOCERA AVX | 6.499 | 478-REH1016101M063KCT-ND | kr.3.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 50 | kr.2.42180 | kr.121.09 |
| 100 | kr.2.10490 | kr.210.49 |
| 250 | kr.1.87664 | kr.469.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.63572 | kr.817.86 |
| 1.000 | kr.1.55964 | kr.1,559.64 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

