Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL216030101E3 | |
|---|---|
DigiKey Part Number | MAL216030101E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL216030101E3 |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 260 mA @ 100 Hz |
Part Status Active | Impedance 75 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 1000 Hrs @ 150°C | Mounting Type |
Operating Temperature -55°C ~ 150°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL216031101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL216031101E3-ND | kr.4.77370 | Parametric Equivalent |
| MAL216050101E3 | Vishay Beyschlag/Draloric/BC Components | 856 | MAL216050101E3-ND | kr.13.50000 | Parametric Equivalent |
| MAL216051101E3 | Vishay Beyschlag/Draloric/BC Components | 242 | 4840PHBK-ND | kr.13.50000 | Parametric Equivalent |
| MAL216060101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL216060101E3-ND | kr.4.77060 | Parametric Equivalent |
| MAL216061101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL216061101E3-ND | kr.4.77060 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.4.77370 | kr.11,456.88 |
| Unit Price without VAT: | kr.4.77370 |
|---|---|
| Unit Price with VAT: | kr.5.96713 |


