



UBW1J101MPD1TD | |
|---|---|
DigiKey Part Number | 493-13166-1-ND - Cut Tape (CT) 493-13166-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1J101MPD1TD |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1J101MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 345 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 690 mA @ 100 kHz |
Part Status Active | Impedance 410 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.709" (18.00mm) |
Lifetime @ Temp. 2000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.5.07800 | kr.50.78 |
| 50 | kr.3.88000 | kr.194.00 |
| 100 | kr.3.50290 | kr.350.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.85136 | kr.1,425.68 |
| 1.000 | kr.2.64613 | kr.2,646.13 |
| 1.500 | kr.2.54259 | kr.3,813.89 |
| 2.500 | kr.2.42716 | kr.6,067.90 |
| 3.500 | kr.2.35928 | kr.8,257.48 |
| 5.000 | kr.2.29372 | kr.11,468.60 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

