

UVK2A101MPD1TD | |
|---|---|
DigiKey Part Number | 493-12603-1-ND - Cut Tape (CT) 493-12603-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2A101MPD1TD |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2A101MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 340 mA @ 120 Hz | |
Ripple Current @ High Frequency | 510 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.06000 | kr.5.06 |
| 10 | kr.3.18100 | kr.31.81 |
| 50 | kr.2.39240 | kr.119.62 |
| 100 | kr.2.14210 | kr.214.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.50118 | kr.750.59 |
| 1.000 | kr.1.37888 | kr.1,378.88 |
| 1.500 | kr.1.31712 | kr.1,975.68 |
| 2.500 | kr.1.24820 | kr.3,120.50 |
| 3.500 | kr.1.20770 | kr.4,226.95 |
| 5.000 | kr.1.16856 | kr.5,842.80 |
| 6.000 | kr.1.14995 | kr.6,899.70 |
| 12.000 | kr.1.08694 | kr.13,043.28 |
| 12.500 | kr.1.08359 | kr.13,544.88 |
| Unit Price without VAT: | kr.5.06000 |
|---|---|
| Unit Price with VAT: | kr.6.32500 |

