

UKL1H101MPD1TD | |
|---|---|
DigiKey Part Number | 493-10580-1-ND - Cut Tape (CT) 493-10580-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1H101MPD1TD |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1H101MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 320 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.82000 | kr.5.82 |
| 10 | kr.3.69900 | kr.36.99 |
| 50 | kr.2.79680 | kr.139.84 |
| 100 | kr.2.51140 | kr.251.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.01894 | kr.1,009.47 |
| 1.000 | kr.1.86381 | kr.1,863.81 |
| 1.500 | kr.1.78547 | kr.2,678.20 |
| 2.500 | kr.1.69812 | kr.4,245.30 |
| 3.500 | kr.1.64679 | kr.5,763.77 |
| 5.000 | kr.1.59718 | kr.7,985.90 |
| 6.000 | kr.1.57361 | kr.9,441.66 |
| 12.000 | kr.1.49378 | kr.17,925.36 |
| 12.500 | kr.1.48952 | kr.18,619.00 |
| Unit Price without VAT: | kr.5.82000 |
|---|---|
| Unit Price with VAT: | kr.7.27500 |

