Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LGW2W181MELZ45 | |
|---|---|
DigiKey Part Number | 493-8566-ND |
Manufacturer | |
Manufacturer Product Number | LGW2W181MELZ45 |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGW2W181MELZ45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9305 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2W181MELA35 | Nichicon | 107 | 493-8071-ND | kr.41.91000 | Similar |
| LAR2W181MELB30 | Nichicon | 0 | 493-8072-ND | kr.19.56270 | Similar |
| LAR2W181MELZ45 | Nichicon | 0 | 493-8070-ND | kr.18.54528 | Similar |
| LGG2W181MELA30 | Nichicon | 181 | 493-8223-ND | kr.42.73000 | Similar |
| LGG2W181MELZ40 | Nichicon | 0 | 493-8222-ND | kr.21.09116 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.20.19848 | kr.5,049.62 |
| Unit Price without VAT: | kr.20.19848 |
|---|---|
| Unit Price with VAT: | kr.25.24810 |















