

LAR2W181MELA35 | |
---|---|
DigiKey Part Number | 493-8071-ND |
Manufacturer | |
Manufacturer Product Number | LAR2W181MELA35 |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAR2W181MELA35 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 870 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.244 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.40.77000 | kr.40.77 |
10 | kr.28.42200 | kr.284.22 |
50 | kr.23.32160 | kr.1,166.08 |
250 | kr.19.99948 | kr.4,999.87 |
500 | kr.18.95500 | kr.9,477.50 |
1.000 | kr.18.08787 | kr.18,087.87 |
2.500 | kr.17.56196 | kr.43,904.90 |
Unit Price without VAT: | kr.40.77000 |
---|---|
Unit Price with VAT: | kr.50.96250 |