LGN2W181MELB30 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: kr.2.62245
Datasheet

Similar


Nichicon
In Stock: 107
Unit Price: kr.5.62000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.2.48604
Datasheet

Similar


Nichicon
In Stock: 181
Unit Price: kr.5.73000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.2.82736
Datasheet

Similar


Nichicon
In Stock: 355
Unit Price: kr.5.69000
Datasheet

Similar


Nichicon
In Stock: 5
Unit Price: kr.5.75000
Datasheet

Similar


Nichicon
In Stock: 477
Unit Price: kr.5.83000
Datasheet

Similar


Nichicon
In Stock: 161
Unit Price: kr.5.91000
Datasheet

Similar


Nichicon
In Stock: 154
Unit Price: kr.5.64000
Datasheet

Similar


Nichicon
In Stock: 128
Unit Price: kr.6.75000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.2.70768
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5
Unit Price: kr.5.81000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 200
Unit Price: kr.6.18000
Datasheet
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGN2W181MELB30

DigiKey Part Number
493-8402-ND
Manufacturer
Manufacturer Product Number
LGN2W181MELB30
Description
CAP ALUM 180UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGN2W181MELB30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
870 mA @ 120 Hz
Ripple Current @ High Frequency
1.2441 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.43.49000kr.43.49
10kr.30.38800kr.303.88
50kr.24.96940kr.1,248.47
200kr.21.84795kr.4,369.59
600kr.20.07762kr.12,046.57
1.000kr.19.41619kr.19,416.19
2.600kr.18.39834kr.47,835.68
Manufacturers Standard Package
Unit Price without VAT:kr.43.49000
Unit Price with VAT:kr.54.36250